MUNK 19839 Wall Bracket Space-Saving Ladder Storage for 58mm Rung Holes

Image Representative of Range

MUNK 19839 Wall Bracket Space-Saving Ladder Storage for 58mm Rung Holes

MPN
19839
EAN-13
4031405198395
Order Code
10-0175
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

MUNK Günzburger Steigtechnik manufactures the Wall bracket 19839, featuring durable construction suitable for secure mounting applications. This wall bracket is ideal for supporting ladders or other structural elements and is sold individually. The high-quality craftsmanship ensures reliability and strength in various installation settings.
Type Wall bracket
Load Capacity 150kg
Material Steel
Height Not Applicable
Weight 0.7kg

Reviews

Be the first to submit a review

Trustpilot