Multipower MP7-6S VRLA Battery 6V 7Ah AGM Maintenance-Free Sealed

Image Representative of Range

Multipower MP7-6S VRLA Battery 6V 7Ah AGM Maintenance-Free Sealed

MPN
300402
Brand
multipower
EAN-13
4042883004023
Order Code
12-5048
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 11/11/2026

The multipower MP7-6S 300402 VRLA battery is a maintenance-free, lead acid battery with a capacity of 6 V and 7 Ah. It features low self-discharge levels and is housed in dimensions of 116 x 99 x 50 mm with 4.8 mm blade terminals. This battery is typically used in emergency lighting, alarm systems, and other backup power applications.
Type VRLA
Capacity 7Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 50mm
Dimensions 116 x 99 x 50mm
Height 99mm
Misc Attribute MP7-6S
Rechargeable Yes
VDS certification No
Weight 1385g
Width 116mm

Reviews

Be the first to submit a review

Trustpilot