Multipower Mp5-6 Vrla Agm Battery 6V 5Ah 70X106X47mm 4.8mm Blade Terminal

MPN
123143
Brand
multipower
EAN-13
4260476410901
Order Code
16-9619
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.90 £9.34
10+ £8.48
50+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Multipower 123143, MP5-6 VRLA AGM Battery. This reliable lead acid battery offers a capacity of 6 V and 5 Ah, with dimensions measuring 70 x 106 x 47 mm. It is equipped with 4.8 mm blade terminals and features a maintenance-free design, benefitting from Absorbent Glass Mat (AGM) technology which ensures low self-discharge levels. These attributes make it especially suitable for use in standby power applications, emergency lighting systems, and security systems where dependability is critical. The battery's compact size and robust performance make it ideal for use in environments requiring consistent, uninterrupted power.
Type MP5-6
Capacity 5Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 47mm
Dimensions (W x H x D) 70 x 106 x 47 mm
Height 106mm
Rechargeable Yes
Weight 820g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot