Multipower MP5,4-12 VRLA Battery, 12V 5.4Ah, 90x107x70mm, Maintenance-Free

MPN
MP5,4-12
Brand
multipower
EAN-13
4260476411113
Order Code
10-0168
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 04/12/2026

Multipower's MP5,4-12 VRLA battery is a 12 V lead acid battery with a capacity of 5.4 Ah, measuring 90 x 107 x 70 mm. It features a maintenance-free, AGM design with 4.8 mm blade terminals and low self-discharge levels. This battery is ideal for applications in security systems, emergency lighting, and standby power systems.
Type VRLA
Capacity 5.4Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 70mm
Dimensions 90 x 107 x 70mm
Height 107mm
Misc Attribute PB-12-5,4-4,8
Rechargeable Yes
Weight 1900g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot