Multipower MP4,5-6 VRLA Battery 6V 4.5Ah Maintenance-Free AGM 70x105x47mm

MPN
MP4,5-6
Brand
multipower
EAN-13
4042883176966
Order Code
10-0167
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 80 availableBack-order availability date - 04/12/2026

The Multipower MP4,5-6 VRLA is a maintenance-free lead acid battery with low self-discharge levels. It measures 70 x 105 x 47 mm and features a 4.8 mm blade terminal. This battery is ideal for various applications including emergency lighting, alarms, and small power supplies.
Type VRLA
Capacity 4.5Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 47mm
Dimensions 70 x 105 x 47mm
Height 105mm
Misc Attribute PB-6-4,5-4,8
Rechargeable Yes
Weight 910g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot