Multipower MP4,5-12 AGM Battery 12V 4.5Ah Maintenance-Free, Low Self-discharge

MPN
MP4,5-12
Brand
multipower
EAN-13
4042883263192
Order Code
10-0166
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £16.98 £14.43
10+ £13.24
50+ £12.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 04/12/2026

The multipower MP4,5-12 is a maintenance-free lead acid battery with a VRLA design. It has low self-discharge levels and features a compact size of 90 x 107 x 70 mm with 4.8 mm blade terminals. Typically used in UPS systems, emergency lighting, and security devices, this 12 V 4.5 Ah AGM battery is reliable and efficient.
Type VRLA
Capacity 4.5Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 70mm
Dimensions 90 x 107 x 70mm
Height 107mm
Misc Attribute PB-12-4,5-4,8
Rechargeable Yes
Weight 1620g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot