multipower MP3,4-12 VRLA Sealed AGM Battery 12V 3.4Ah 134x66.5x67mm

MPN
MP3,4-12
Brand
multipower
EAN-13
4042883177130
Order Code
10-0165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £16.82 £14.37
10+ £13.19
50+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 249 availableBack-order availability date - 04/12/2026

Multipower produces the MP3,4-12 VRLA lead acid battery featuring maintenance-free performance and low self-discharge levels. It measures 134 x 66.5 x 67 mm with 4.8 mm blade terminals, suitable for reliable power in various applications. This battery is ideal for use in security systems, emergency backup power, and other critical electronics.
Type VRLA
Capacity 3.4Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 67mm
Dimensions 134 x 66.5 x 67mm
Height 66.5mm
Misc Attribute PB-12-3,4-4,8
Rechargeable Yes
VDS certification Yes
VdS No. G 110046
Weight 1350g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot