Multipower MP3,3-6 PB-6-3,3-4,8 VRLA AGM Battery 6V 3.3Ah 134x65x34mm

MPN
MP3,3-6
Brand
multipower
EAN-13
4042883142954
Order Code
10-0164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £10.28 £9.34
10+ £8.48
50+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 04/12/2026

The multipower PB-6-3,3-4,8 MP3,3-6 is a maintenance-free VRLA lead acid battery characterised by its low self-discharge levels and reliable performance. Manufactured by multipower, this compact 6 V 3.3 Ah AGM battery is designed with dimensions of 134 x 65 x 34 mm and a 4.8 mm blade terminal. It is typically used in applications such as emergency lighting, alarm systems, and uninterruptible
Type VRLA
Capacity 3.3Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 34mm
Dimensions 134 x 65 x 34mm
Height 65mm
Misc Attribute PB-6-3,3-4,8
Rechargeable Yes
Weight 700g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot