Multipower MP29-12 A97275 VRLA Battery 12V 2.9Ah AGM Maintenance-Free

Image Representative of Range

Multipower MP29-12 A97275 VRLA Battery 12V 2.9Ah AGM Maintenance-Free

MPN
A97275
Brand
multipower
EAN-13
4042883156708
Order Code
12-5054
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £18.55 £15.81
10+ £14.50
50+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 04/12/2026

The multipower MP2,9-12 A97275 is a maintenance-free, 12 V 2.9 Ah lead acid battery with low self-discharge levels and AGM technology. It measures 79 x 107 x 56 mm and features 4.8 mm blade terminals. This VRLA battery is ideal for use in backup and emergency power systems.
Type VRLA
Capacity 2.9Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 56mm
Dimensions 79 x 107 x 56mm
Height 107mm
Misc Attribute MP2,9-12
Rechargeable Yes
VDS certification No
Weight 1200g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot