Multipower MP22-12C Battery AGM 12V 22Ah Low Self-Discharge M6 Terminal

MPN
MP22-12C
Brand
multipower
EAN-13
4042883154131
Order Code
10-0163
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £64.09 £56.07
10+ £53.48
50+ £53.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Multipower's PB-12-22-M5, also known as the MP22-12C, is a 12 V 22 Ah lead acid battery renowned for its high number of charge cycles and maintenance-free operation. This VRLA (valve-regulated lead-acid) battery features a compact design with dimensions of 181 x 167 x 76 mm and an M6 connector, ideal for applications requiring reliable power with low self-discharge. It is commonly used in backup systems,
Type VRLA
Capacity 22Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 76mm
Dimensions 181 x 167 x 76mm
Height 167mm
Misc Attribute PB-12-22-M5
Rechargeable Yes
Weight 6700g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot