multipower MP2,4-12C VRLA Battery 12V 2.4Ah AGM, Maintenance-free, Compact

MPN
MP2,4-12C
Brand
multipower
EAN-13
4042883244795
Order Code
10-0161
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £28.07 £23.86
10+ £22.13
50+ £21.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 04/12/2026

The multipower MP2,4-12C VRLA lead acid battery is a maintenance-free power source with high charge cycles and low self-discharge levels. Manufactured by multipower, it features a 12 V, 2.4 Ah AGM construction with a 4.8 mm blade terminal, suitable for applications needing reliable and long-lasting energy. Typical uses include backup systems, alarms, and portable electronic devices.
Type VRLA
Capacity 2.4Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 34.5mm
Dimensions 178 x 66 x 34.5mm
Height 66mm
Misc Attribute PB-12-2,4-4,8
Rechargeable Yes
Weight 943g
Width 178mm

Reviews

Be the first to submit a review

Trustpilot