Multipower MP2-12SL VRLA Battery 12V 2Ah AGM 148x90x20mm Maintenance-Free

MPN
MP2-12SL
Brand
multipower
EAN-13
4260476410512
Order Code
10-0162
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £38.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 04/12/2026

The multipower MP2-12SL is a maintenance-free, 12 V 2 Ah VRLA lead acid battery, featuring low self-discharge levels and 4.8 mm blade terminals. Measuring 148 x 90 x 20 mm, this compact and reliable battery is ideal for use in emergency lighting systems, alarm systems, and backup power supplies. Multipower ensures high performance and durability in this versatile battery solution.
Type VRLA
Capacity 2Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 20mm
Dimensions 148 x 90 x 20mm
Height 90mm
Rechargeable Yes
VDS certification No
Weight 728g
Width 148mm

Reviews

Be the first to submit a review

Trustpilot