multipower MP1236H VRLA Battery 12V 9Ah AGM, Long Life, Maintenance-Free

MPN
MP1236H
Brand
multipower
EAN-13
4042883374140
Order Code
10-0159
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.64
10+ £21.00
50+ £20.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 04/12/2026

Multipower manufactures the MP1236H VRLA battery, a 12 V, 9 Ah AGM lead acid battery. It features a compact design with dimensions of 151 x 102 x 65 mm and maintenance-free operation due to its low self-discharge levels. Ideal for backup power in emergency lighting systems or security equipment, it uses 6.35 mm blade terminals for easy connectivity.
Type VRLA
Capacity 9Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 65mm
Dimensions 151 x 102 x 65mm
Height 102mm
Misc Attribute PB-12-9-6,35
Rechargeable Yes
Weight 2700g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot