Multipower MP12-6 Battery 6V 12Ah Sealed VRLA Maintenance-Free

MPN
MP12-6
Brand
multipower
EAN-13
4260476410949
Order Code
10-0160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.05
10+ £14.72
50+ £14.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 04/12/2026

The Multipower MP12-6 VRLA is a maintenance-free lead acid battery with low self-discharge levels. Its compact size (151 x 99 x 50 mm) and 6.35 mm blade terminals make it ideal for use in backup power systems, emergency lighting, and security devices. Model numbers like PB-6-12-6,35 ensure compatibility and ease of replacement in various applications.
Type VRLA
Capacity 12Ah
Nominal Voltage 6V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 50mm
Dimensions 151 x 99 x 50mm
Height 99mm
Misc Attribute PB-6-12-6,35
Rechargeable Yes
Weight 1900g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot