Multipower MP10-12C PB-12-10-6,35 VRLA Battery 12V 10Ah AGM 151x118.5x65mm

MPN
MP10-12C
Brand
multipower
EAN-13
4042883160286
Order Code
10-0158
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £35.35 £31.63
10+ £29.92
50+ £29.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Multipower's VRLA battery, model PB-12-10-6,35 MP10-12C, is a maintenance-free 12V lead acid battery with a capacity of 10Ah and dimensions of 151 x 118.5 x 65 mm with 6.35 mm blade terminals. It boasts a high number of charge cycles and low self-discharge levels, making it ideal for applications requiring reliable power over extended periods. Typical uses include backup power systems, emergency lighting,
Type VRLA
Capacity 10Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 65mm
Dimensions 151 x 118.5 x 65mm
Height 118.5mm
Misc Attribute PB-12-10-6,35
Rechargeable Yes
Weight 3300g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot