Multipower MP1-6 Battery VRLA 6V 1Ah AGM 51x55x42mm Maintenance-Free

Image Representative of Range

Multipower MP1-6 Battery VRLA 6V 1Ah AGM 51x55x42mm Maintenance-Free

MPN
MP1-6
Brand
multipower
EAN-13
4042883013315
Order Code
12-5057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 04/12/2026

The multipower MP1-6 is a maintenance-free VRLA battery with low self-discharge levels. This 6 V, 1 Ah AGM battery features compact dimensions of 51 x 55 x 42 mm and 4.8 mm blade terminals. Ideal for backup power and small electronic devices, it's designed for reliability and ease of use.
Type VRLA
Capacity 1Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 42mm
Dimensions 51 x 55 x 42mm
Height 55mm
Rechargeable Yes
VDS certification No
Weight 268g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot