Multipower MP1,2-6 VRLA Battery, 6V 1.2Ah, AGM, 97x57x25mm, Maintenance-Free

MPN
MP1,2-6
Brand
multipower
EAN-13
4042883173453
Order Code
10-0157
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.80
10+ £6.24
50+ £6.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/12/2026

The Multipower MP1,2-6 VRLA battery is a maintenance-free, lead acid battery with low self-discharge levels, measuring 97 x 57 x 25 mm and equipped with 4.8 mm blade terminals. It is suitable for applications requiring reliable power in compact form, such as emergency lighting and portable devices. Multipower's high-quality construction ensures consistent performance in various environments.
Type VRLA
Capacity 1.2Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 25mm
Dimensions 97 x 57 x 25mm
Height 57mm
Misc Attribute PB-6-1,2-4,8
Rechargeable Yes
Weight 297g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot