multipower MP1,2-12 VRLA Battery 12V 1.2Ah AGM, Maintenance-Free

MPN
MP1,2-12
Brand
multipower
EAN-13
4042883235786
Order Code
10-0156
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 166 availableBack-order availability date - 04/12/2026

The Multipower MP1,2-12 VRLA battery is a maintenance-free, 12 V, 1.2 Ah lead acid battery with low self-discharge levels and a VDS certificate. It features 4.8 mm blade terminals and compact dimensions of 97 x 59 x 43 mm. This battery is suitable for use in security systems, emergency lighting, and small portable devices.
Type VRLA
Capacity 1.2Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 43mm
Dimensions 97 x 59 x 43mm
Height 59mm
Misc Attribute PB-12-1,2-4,8
Rechargeable Yes
VDS certification Yes
VdS No. G 107032
Weight 575g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot