Multipower MP0,8-12 VRLA Battery 12V 0.8Ah AGM 96x62x25mm JST Connector

MPN
MP0,8-12
Brand
multipower
EAN-13
4260476410987
Order Code
10-0155
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £14.40 £12.93
10+ £11.86
50+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 04/12/2026

The Multipower MP0,8-12 VRLA battery is a maintenance-free, lead-acid battery with low self-discharge levels. It features an AGM design and JST connector, and measures 96 x 62 x 25 mm. This battery is suitable for standby power applications and small rechargeable devices.
Type VRLA
Capacity 0.8Ah
Nominal Voltage 12V
Terminal Type JST Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 25mm
Dimensions 96 x 62 x 25mm
Height 62mm
Misc Attribute PB-12-0,8-JST
Rechargeable Yes
Weight 370g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot