Multipower B20112MP MP1222A VRLA Battery 12V 2Ah 182x61x23mm AGM Sealed

Image Representative of Range

Multipower B20112MP MP1222A VRLA Battery 12V 2Ah 182x61x23mm AGM Sealed

MPN
B20112MP
Brand
multipower
EAN-13
4042883155824
Order Code
12-5056
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £24.30 £20.66
10+ £19.16
50+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 04/12/2026

Multipower's MP1222A B20112MP is a 12 V 2 Ah AGM VRLA battery with dimensions of 182 x 61 x 23 mm. It is maintenance-free with low self-discharge levels, making it ideal for backup power and emergency lighting systems. This lead-acid battery is well-suited for applications requiring reliable and consistent power delivery.
Type VRLA
Capacity 2Ah
Nominal Voltage 12V
Terminal Type F13
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 23mm
Dimensions 182 x 61 x 23mm
Height 61mm
Misc Attribute MP1222A
Rechargeable Yes
VDS certification No
Weight 700g
Width 182mm

Reviews

Be the first to submit a review

Trustpilot