Multipower A97402 MP4-12D AGM Battery 12V 4Ah Low Self-discharge

Image Representative of Range

Multipower A97402 MP4-12D AGM Battery 12V 4Ah Low Self-discharge

MPN
A97402
Brand
multipower
EAN-13
4042883114562
Order Code
12-5055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £19.26 £16.53
10+ £15.16
50+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 04/12/2026

The multipower MP4-12D A97402 is a maintenance-free VRLA battery with low self-discharge levels, featuring a 12 V, 4 Ah capacity in a compact AGM design. It measures 195 x 76 x 47 mm and includes 4.8 mm blade terminals. This lead acid battery is ideal for standby power applications, such as security systems and emergency lighting.
Type VRLA
Capacity 4Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 47mm
Dimensions 195 x 76 x 47mm
Height 76mm
Misc Attribute MP4-12D
Rechargeable Yes
VDS certification No
Weight 1600g
Width 195mm

Reviews

Be the first to submit a review

Trustpilot