Multipower A9709 MP08-12-AMP VRLA 12V 0.8Ah AGM Battery 96x62x25mm

Image Representative of Range

Multipower A9709 MP08-12-AMP VRLA 12V 0.8Ah AGM Battery 96x62x25mm

MPN
A9709
Brand
multipower
EAN-13
4042883177079
Order Code
12-5053
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £15.40 £14.37
10+ £13.19
50+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 04/12/2026

Multipower's MP0,8-12-AMP A9709 is a maintenance-free, VRLA lead acid battery with low self-discharge levels and a compact size of 96 x 62 x 25 mm. This 12 V, 0.8 Ah AGM battery is ideal for use in backup power supplies, emergency lighting, and small electronic devices. Its built-in AMP receptacle ensures easy connection and reliable performance.
Type VRLA
Capacity 0.8Ah
Nominal Voltage 12V
Terminal Type AMP Receptacle
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 25mm
Dimensions 96 x 62 x 25mm
Height 62mm
Misc Attribute MP0,8-12-AMP
Rechargeable Yes
VDS certification No
Weight 371g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot