Multipower A96241 MP28-6P VRLA Battery 6V 2.8Ah 66x104x33mm AGM

Image Representative of Range

Multipower A96241 MP28-6P VRLA Battery 6V 2.8Ah 66x104x33mm AGM

MPN
A96241
Brand
multipower
EAN-13
4260476410864
Order Code
12-5052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/12/2026

The multipower MP2,8-6P A96241 is a lead acid VRLA battery with a capacity of 6 V and 2.8 Ah, featuring low self-discharge levels and maintenance-free operation. With dimensions of 66 x 104 x 33 mm and 4.8 mm blade terminals, it is ideal for use in emergency lighting systems, alarm systems, and other backup power applications. As a reliable and robust AGM battery, it ensures consistent performance in critical situations
Type VRLA
Capacity 2.8Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 33mm
Dimensions 66 x 104 x 33mm
Height 104mm
Misc Attribute MP2,8-6P
Rechargeable Yes
VDS certification No
Weight 660g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot