Multipower A9621 MP20-6 AGM Battery 6V 20Ah M5 Low Self-Discharge

Image Representative of Range

Multipower A9621 MP20-6 AGM Battery 6V 20Ah M5 Low Self-Discharge

MPN
A9621
Brand
multipower
EAN-13
4042883092655
Order Code
12-5051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 04/12/2026

The Multipower MP20-6 A9621 is a 6 V 20 Ah AGM VRLA battery, featuring low self-discharge and maintenance-free operation. Its compact design (157 x 125 x 83 mm) with M5 connectors makes it ideal for various applications including UPS systems and emergency lighting. The battery's reliability and efficiency are suitable for both standby and cycling use.
Type VRLA
Capacity 20Ah
Nominal Voltage 6V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 83mm
Dimensions 157 x 125 x 83mm
Height 125mm
Misc Attribute MP20-6
Rechargeable Yes
VDS certification No
Weight 3993g
Width 157mm

Reviews

Be the first to submit a review

Trustpilot