Multipower A9620 MP2-6 VRLA Battery 6V 2Ah 75x53x51mm Maintenance-Free

Image Representative of Range

Multipower A9620 MP2-6 VRLA Battery 6V 2Ah 75x53x51mm Maintenance-Free

MPN
A9620
Brand
multipower
EAN-13
4042883129351
Order Code
12-5050
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 04/12/2026

The Multipower MP2-6 A9620 is a maintenance-free VRLA battery with a 6 V output and 2 Ah capacity, featuring a compact design with dimensions of 75 x 53 x 51 mm and 4.8 mm blade terminals. Known for its low self-discharge levels, this lead acid battery is ideal for standby power applications such as emergency lighting systems and security devices. Its reliable performance and ease of use make it suitable for both domestic and commercial settings.
Type VRLA
Capacity 2Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 51mm
Dimensions 75 x 53 x 51mm
Height 53mm
Misc Attribute MP2-6
Rechargeable Yes
VDS certification No
Weight 591g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot