Multipower A960445 MP45-4 VRLA Battery 4V 4.5Ah AGM 48x100x52mm

Image Representative of Range

Multipower A960445 MP45-4 VRLA Battery 4V 4.5Ah AGM 48x100x52mm

MPN
A960445
Brand
multipower
EAN-13
4260476410819
Order Code
12-5049
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Multipower's MP4,5-4 A960445 is a 4 V 4.5 Ah VRLA AGM battery with dimensions of 48 x 100 x 52 mm. It features maintenance-free operation and low self-discharge levels. Common applications include emergency lighting, alarm systems, and backup power supplies.
Type VRLA
Capacity 4.5Ah
Nominal Voltage 4V
Terminal Type F2 Faston Tab 6.35mm
Dimensions 48 x 100 x 52mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 52mm
Height 100mm
Misc Attribute MP4,5-4
Rechargeable Yes
VDS certification No
Weight 662g
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot