Multipower 301074 Mp2 3-12 Vrla 12V 2.3Ah Agm Battery 178X66X34mm 4.8mm Blade

MPN
301074
Brand
multipower
EAN-13
4260476411779
Order Code
16-9621
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.06 £10.78
10+ £9.79
50+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 03/12/2026

Multipower 301074, MP2,3-12, is a versatile lead acid battery designed for reliable performance, particularly suitable for applications requiring a maintenance-free solution. This valve-regulated lead-acid (VRLA) battery delivers a nominal voltage of 12 volts and a capacity of 2.3 ampere-hours, utilising absorbent glass mat (AGM) technology to ensure low self-discharge levels. The compact dimensions of 178 x 66 x 34 mm and inclusion of 4.8 mm blade terminals facilitate easy integration into diverse systems. With its VDS certificate, this battery is suitable for use in security systems, emergency lighting, and uninterruptible power supplies, where consistent energy delivery and dependability are crucial. The robust design and maintenance-free operation make it an excellent choice for engineers looking to implement durable power solutions.
Type MP2,3-12
Capacity 2.3Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Colour Multicolour
Cyclic / standby Standby
Depth 34mm
Dimensions (W x H x D) 178 x 6.6 x 34 mm
Height 6.6mm
Rechargeable Yes
Weight 870g
Width 178mm

Reviews

Be the first to submit a review

Trustpilot