Multipower 142239 Mp7-12 Agm Battery Vrla 12V 7Ah Maintenance-Free 4.8mm Termi

MPN
142239
Brand
multipower
EAN-13
4260476411120
Order Code
16-9620
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.23 £16.53
10+ £15.16
50+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Multipower 142239 Mp7-12 AGM battery is a sealed lead acid battery designed for dependable performance and efficiency. With a nominal voltage of 12 volts and a capacity of 7 ampere-hours, this valve-regulated lead-acid (VRLA) battery features advanced glass mat (AGM) technology, offering maintenance-free operation and low self-discharge levels. Measuring 65 x 102 x 151 mm, it integrates 4.8 mm blade terminals for reliable connectivity. This battery holds a VDS certificate, underscoring its adherence to safety and quality standards. Typical applications include emergency lighting systems, UPS backup units, security systems, and other critical power environments where consistent, uninterrupted power is essential.
Type MP7-12
Capacity 7Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 151mm
Dimensions (W x H x D) 65 x 102 x 151 mm
Height 102mm
Rechargeable Yes
Weight 2200g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot