Multipower 117446 Vrla Battery 12V 7.2Ah 65X102X151mm 4.8mm Blade Terminal

MPN
117446
Brand
multipower
EAN-13
4260476411137
Order Code
16-9618
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.78 £17.66
10+ £16.20
50+ £15.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 89 availableBack-order availability date - 12/11/2026

Multipower 117446 is a lead acid battery, designated as the multipower MP7,2-12. This valve-regulated lead-acid (VRLA) battery offers a voltage of 12 V and a capacity of 7.2 Ah, housed in a compact design measuring 65 x 102 x 151 mm with 4.8 mm blade terminals. Notable features include its maintenance-free operation and low self-discharge levels, making it a reliable power source for various applications. The battery's VdS certification attests to its high standards of safety and performance. Typical uses include security systems, emergency lighting, UPS systems, and other electronic devices that require stable and dependable power.
Type MP7,2-12
Capacity 2Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 151mm
Dimensions (W x H x D) 65 x 102 x 151 mm
Height 102mm
Rechargeable Yes
Weight 2400g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot