Multipower 117380 Multipower Mp18-12I Vrla Battery 12V 18Ah 181X167X76mm M5

MPN
117380
Brand
multipower
EAN-13
4260476411205
Order Code
16-9617
Country of Origin
Vietnam
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £45.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Multipower 117380, the Multipower MP18-12I VRLA Battery, is a lead acid battery featuring a 12 V, 18 Ah Absorbent Glass Mat (AGM) design. With dimensions of 181 x 167 x 76 mm and an M5 connector, this maintenance-free battery is characterised by low self-discharge levels, making it highly reliable for various applications. It holds a VDS certificate, ensuring compliance with industry standards. This battery is typically used in applications requiring uninterrupted power supply, such as emergency lighting systems, security systems, and telecommunications equipment, where stability and dependability are paramount. Its construction allows for both deep cycle and standby use, accommodating a wide range of operational environments.
Type MP18-12I
Capacity 18Ah
Nominal Voltage 12V
Terminal Type M5 Threaded Insert
Dimensions (W x H x D) 181 x 167 x 76 mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 76mm
Height 167mm
Rechargeable Yes
Weight 5600g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot