Multimetrix P06237901 CT 51 Cable Tester: RJ-45 RJ-11 USB IEEE 1394 BNC

MPN
P06237901
Brand
Multimetrix
EAN-13
3760171415573
Order Code
10-0147
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £160.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Multimetrix CT 51 cable tester, model P06237901, efficiently tests network and telecom cables. It serves as a reliable tool for identifying faults and verifying connectivity. Commonly used in both residential and commercial settings, it ensures cables are installed correctly and operating properly.
Type Cable tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 200 x 100 x 27 mm
Display LED
Height 27mm
Length 200mm
Max. cable length 180m
Misc Attribute CT 51
Reading Category CAT I
Weight 280g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot