Multimetrix P06236201 LM 76 Luxmeter 0-200000 lx Detachable Sensor

MPN
P06236201
Brand
Multimetrix
EAN-13
3760171415511
Order Code
10-0144
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £150.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Multimetrix P06236201 LM 76 is a lux meter designed to measure light intensity from 0 to 200,000 lux. This brightness detector is ideal for applications requiring precise ambient light monitoring, such as in photography and workplace safety assessments. With its versatility, the Multimetrix lux meter ensures accurate and reliable readings for professionals.
Type Lux meter
Illuminance Reading Range 0lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 130 x 55 x 38 mm
Height 38mm
Length 130mm
Reading Accuracy 3%
Reading Type Light intensity
Weight 250g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot