Multimetrix P06232007 CM 605 Digital Clamp Meter CAT III 300V 10000 Counts

Image Representative of Range

Multimetrix P06232007 CM 605 Digital Clamp Meter CAT III 300V 10000 Counts

MPN
P06232007
Brand
Multimetrix
EAN-13
3760171415405
Order Code
10-0141
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £209.14
10+ £200.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Multimetrix CM 605 Clamp Meter is a versatile digital multimeter designed for accurate voltage and current measurements up to CAT III 300 V. With a display count of 10,000, it serves as a voltmeter, ammeter, and frequency tester in one. Typical applications include use as a voltage tester in electrical troubleshooting and maintenance.
Type Clamp meter
Maximum AC Current Measurement 100A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 300 V
Current reading AC/DC
Dimensions (L x W x H) 34 x 202 x 70 mm
Display Digital
Display Count 10000
Height 70mm
Length 34mm
Maximum DC Current Measurement 100A
Measurement type (details) Average
Misc Attribute CM 605
Opening range of current clamps 12.5mm
Reading range - resistance 10kΩ
Voltage metering AC/DC
Weight 180g
Width 202mm

Reviews

Be the first to submit a review

Trustpilot