Multimetrix P06232002 CM 610 Clamp Meter Digital 2000 Counts CAT III 300V

Image Representative of Range

Multimetrix P06232002 CM 610 Clamp Meter Digital 2000 Counts CAT III 300V

MPN
P06232002
Brand
Multimetrix
EAN-13
3760171415351
Order Code
10-0139
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £121.17
10+ £116.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Multimetrix CM 610 is a versatile clamp meter designed for CAT III 300 V environments, offering 2000 display counts for accurate voltage and current measurements. Manufactured by Multimetrix, this digital multimeter functions as a voltmeter, ammeter, and frequency tester, making it ideal for troubleshooting electrical systems. Typical applications include voltage testing, current measurement, and general electrical diagnostics in residential and industrial settings.
Type Clamp meter
Maximum AC Current Measurement 600A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 300 V
Current reading AC
Dimensions (L x W x H) 37 x 189 x 71 mm
Display Digital
Display Count 2000
Height 71mm
Length 37mm
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Misc Attribute CM 610
Opening range of current clamps 30mm
Reading range - resistance 20MΩ
Voltage metering AC/DC
Weight 200g
Width 189mm

Reviews

Be the first to submit a review

Trustpilot