Multimetrix P06230301 VT 35 Quick Tester CAT II 250V Tests RCDs & Sockets

MPN
P06230301
Brand
Multimetrix
EAN-13
3760171415207
Order Code
10-0130
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Multimetrix manufactures the VT 35 PCCB quick tester, a reliable two-pole device for testing voltage and current safely. This CAT II 250 V LED tester efficiently checks electrical installations and circuits. It is ideal for electricians and technicians needing precise and swift diagnostic assessments.
Maximum Voltage 250V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 31 x 85 x 56 mm
Display LED
Height 56mm
Insulation Test Voltage CAT II
Length 31mm
Misc Attribute VT 35
Reading Category CAT II 250 V
Reading Type FI
Type PCCB quick tester
Weight 250g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot