Multimetrix P06230202 VT 12 Non-contact Voltage Tester CAT III 600V LED

Order Code:

10-0128

Brand: Multimetrix MPN: P06230202 EAN-13: 3663653007658
Qty Unit Price (Ex VAT)
1+ £29.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Multimetrix VT 12 is a non-contact voltage tester designed for detecting voltage safely. As a CAT III 600 V tester, it is suitable for use in industrial and commercial settings. This device helps in identifying live wires and ensuring electrical safety during maintenance and installation tasks.
Maximum Voltage 600V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (W x H) 176 mm x 26 mm
Display LED
Height 26mm
Insulation Test Voltage CAT IV
IP Rating IP40
Misc Attribute VT 12
Reading category CAT III 600 V
Type Non-contact voltage tester
V AC reading range (min.) 200V
Voltage reading range DC (min.) 200V
Width 176mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot