MultiMaterial Diamond Demolition DiscCutterBlade Range

This Evolution Multi-Material Diamond Demolition Disc Cutter Blade is compatible with the R230DCT Concrete Cutting Saw.

Specification:

Diameter: 230mm
Bore: 22.2mm
Thickness: 1.8mm
Segment / Tooth Thickness: 3.1mm
Segment / Tooth Height: 3mm
Segment / Tooth Quantity: 16
Sub-Segment / Tooth Quantity: 80
Max. Speed: 6,650/rpm

Description Image Product Buy Pricing (Ex VAT)
Evolution MD230SEG-CS MultiMaterial Diamond Demolition DiscCutterBlade230x22.2mm
Evolution MD230SEG-CS MultiMaterial Diamond Demolition DiscCutterBlade230x22.2mm
Standard range
Order code: 97-9139
MPN: MD230SEG-CS

Despatched within 4 working days - 5 in stock
1+ £62.08
Price per unit Ex VAT
Evolution MD255SEG-CS MultiMaterial Diamond Demolition DiscCutterBlade255x22.2mm
Evolution MD255SEG-CS MultiMaterial Diamond Demolition DiscCutterBlade255x22.2mm
Standard range
Order code: 97-9140
MPN: MD255SEG-CS

Despatched within 4 working days - 3 in stock
1+ £118.00
Price per unit Ex VAT
Evolution MD300SEG-CS MultiMaterial Diamond Demolition DiscCutterBlade300x22.2mm
Evolution MD300SEG-CS MultiMaterial Diamond Demolition DiscCutterBlade300x22.2mm
Standard range
Order code: 97-9141
MPN: MD300SEG-CS

Despatched within 4 working days - 5 in stock
1+ £88.71
Price per unit Ex VAT


Trustpilot