MultiContact SA403 4mm 50A Banana Plug DC Gold Plated 22.1053

MPN
22.1053
EAN-13
2050000576911
Order Code
17-0521

Discontinued


A gold-plated 4mm banana plug with M4 threaded mounting.
  • Diameter 4mm
  • Nominal current 50A
  • Temperature range Max +150°C
  • Colour Brass
  • Type SA403
  • Contact material Brass gold plated
  • Pin diameter 4mm
  • Multi-Contact type SA403
  • Multi-Contact part No. 22.1053
Connector Type Plug, straight
Plug / Socket Plug
Colour Brass
Current Rating 50A
Mount Cable
Pin diameter 4mm
Temperature range Max +150°C
Type 4mm plug

Trustpilot