Muller MR2810PRO DIN Rail Mount Digital Timer 230VAC 16A 250V

MPN
22744
Brand
Muller
EAN-13
4022709227447
Order Code
49-6335
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £181.22
10+ £173.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Muller MR28.10PRO is a DIN Rail Mount 1-Channel Digital Timer with 20 functions. The four basic functions are pulse, wiping, delayed and clock generating. It has an adjustable time range from 0.1 seconds to 999 hours, with the shortest switching interval being 0.1 second. The high resolution LCD screen is clear and easy to read, with three lines showing, text menu, zero voltage and security query adjustable on power failure, pin coding and operating hours counter.

The MR10.28PRO can be programmed with supply disconnected for up to ten years on the reserve battery power. Any interruption of the devices power supply turns off the relay. The state of the relay and the already elapsed time are saved in the memory, and loaded on resumption of the power supply.


  • Digital multifunctional relay
  • 1 channel [CO]
  • 20 different functions
  • Time range 0.1 second up to 999 hours
  • Minimum interval 0.1 second
  • Free adjustable time range
  • Power Fail Security (adjustable)
  • Security Request after Power Fail (adjustable)
  • Elapsed time and pulse counter
  • Security by PIN-Code
  • Display with three text lines
  • Text based menu and self-explanatory symbols
  • Display with three high resolution text lines
  • Easy handling
  • Quick and intuitive programmable
  • Can be programmed with supply disconnected (10 years battery-reserve)
  • Unlimited program security by EEPROM
  • Manufacturer's part: Muller VS 28.10
Type DIN rail mount timer
Color Black, RedK
Display LCD
Operating Voltage 230V
Outputs Relay

Reviews

Be the first to submit a review

Trustpilot