Müller-Licht 57013 LED Plinth Lighting Motion Detector Built-in Black

Image Representative of Range

Müller-Licht 57013 LED Plinth Lighting Motion Detector Built-in Black

MPN
57013
EAN-13
4018412326201
Order Code
12-5047
Country of Origin
China

Discontinued


The Müller-Licht LED plinth lighting features a built-in monotone LED with a motion detector for convenient, hands-free illumination. It is ideal for use as cupboard, wardrobe, or drawer lighting, providing practical orientation in low-light conditions. Its sleek black design and battery operation make it perfect for versatile applications like cabinet lighting or as a portable nightlight while camping.
Type LED plinth lighting (+ motion detector)
Housing colour Black
Energy efficiency rating n.a
Base Built-in LED
Diameter 8.2cm
Dimensions (Ø x L) 8.2 x 9.3cm
Lamp type LED (monochrome)
Length 9.3cm
Light features Incl. dimmerl
Light outlet bulb included
Weight 99g

Trustpilot