Müller-Licht 404074 tint Calluna Solar LED Light Ball White+Colour 45cm

MPN
404074
EAN-13
4018412683649
Order Code
10-0118
Country of Origin
China

Discontinued


Müller-Licht's 404074 tint Calluna Solar is a 45 cm decorative garden light that offers white and colour illumination. With its LED technology and solar power, this 0.5 W outdoor decoration is energy-efficient and versatile. It is ideal for enhancing garden aesthetics and providing ambient lighting for outdoor areas.
Type Solar decorative light
Colour Temperature 2700K
IP Rating IP44
Power 0.5W
(Ø) 450mm
Base LED
Bulb Type LED (monochrome)
Colour RGBW
Dim (Ø) 450mm
Energy efficiency rating n.rel.
Factory colour White
Misc Attribute Sphere
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 20lm
Weight 2150g

Trustpilot