Müller-Licht 404072 tint Calluna Solar LED Globe White+Colour USB-C Zigbee

MPN
404072
EAN-13
4018412683625
Order Code
10-0117
Country of Origin
China

Discontinued


The Müller-Licht 404072 tint Calluna Solar decorative light is a 25 cm LED garden decoration offering both white and colour illumination. With a power consumption of 0.5 W, it is ideal for enhancing outdoor spaces with energy-efficient, solar-powered lighting. This decorative garden light provides an attractive accent for pathways, patios, or garden areas.
Type Solar decorative light
Colour Temperature 2700K
IP Rating IP44
Power 0.5W
(Ø) 250mm
Base LED
Bulb Type LED (monochrome)
Colour RGBW
Dim (Ø) 250mm
Energy efficiency rating n.rel.
Factory colour White
Misc Attribute Sphere
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 20lm
Weight 600g

Trustpilot