Müller-Licht 401125 LED G4 Pin Base 3.2W Warm White Long Life 1 piece

MPN
401125
EAN-13
4018412694485
Order Code
10-0093
Country of Origin
China
View Full Product Range (6)

Discontinued


The Müller-Licht 401125 LED bulb is a non-dimmable, warm white light with a 3.2 W power consumption, featuring a G4 pin base. Ideal for small fixtures, its compact size measures 16 mm in diameter and 44 mm in height. This LED is suitable for energy-efficient lighting in decorative applications.
Type Pin base
Colour 2700K
Dimmable No
Base G4
Operating Voltage 12V
Bulb shape G4
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 16mm
Dim (Ø x H) 16 mm x 44 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating F (A - G)
Height 44mm
Light bulb features not dimmable
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 20000h
Rating 3.2W
Total luminous flux 300lm
Weight 9.3g

Trustpilot