Müller-Licht 401069 LED Globe E-27 9W Warm White Retro-Chic Glass 1 piece

MPN
401069
EAN-13
4018412677334
Order Code
10-0073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.10 £7.73
10+ £7.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Müller-Licht 401069 LED bulb is a 9 W globe-shaped light source, equivalent to a 75 W traditional bulb, producing warm white light. Its main attributes include an E-27 base and dimensions of 95 mm x 140 mm, ideal for retro-chic lighting applications. This energy-efficient bulb is suitable for general home lighting.
Type Globe shape
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 95mm
Dim (Ø x H) 95 mm x 140 mm
Durability rating 15000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 75W
Height 140mm
Ignition time 0.40s
LEDs 4
Luminous Flux 1055lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 1055lm
Rating 9W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version clear
Weight 60g

Reviews

Be the first to submit a review

Trustpilot