Müller-Licht 401045 LED G9 3W28W Warm White 17x50mm EEC F 1 piece

MPN
401045
EAN-13
4018412676733
Order Code
10-0067
Country of Origin
China
View Full Product Range (22)

Discontinued


The Müller-Licht 401045 LED bulb offers energy-efficient lighting with a monochrome, warm white glow. This G9 special shape bulb, with dimensions of 17 mm by 50 mm, is ideal for replacing traditional 28-watt bulbs in various residential and commercial settings. It is suitable for fixtures requiring a compact, efficient light source with reduced power consumption.
Type Special shape
Colour 2700K
Dimmable No
Base G9
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 17mm
Dim (Ø x H) 17 mm x 50 mm
Durability rating 25000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 28W
Height 50mm
Ignition time 0.50s
LEDs 1
Luminous Flux 300lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.40
Product lifespan approx 25000h
Radiation Angle 200°
Rated luminous flux 300lm
Rating 3W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 12g

Trustpilot