Müller-Licht 401038 LED GU5.3 Reflector Bulb 4W Warm White 1 piece Eco-Saving

MPN
401038
EAN-13
4018412676436
Order Code
10-0062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.62
50+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Müller-Licht 401038 LED bulb offers warm white lighting with a power rating of 4 W, equivalent to 33 W, making it energy-efficient. This GU5.3 reflector bulb, measuring 50 mm in diameter and 48 mm in height, is ideal for spotlighting and accent lighting in homes and offices. Its monochrome LED design ensures consistent and reliable performance for standard lighting applications.
Type Reflector bulb
Colour 2700K
Dimmable No
Base GU5.3
Operating Voltage 12V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 48 mm
Durability rating 25000h
Energy Consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 33W
Height 48mm
Ignition time 0.50s
LEDs 1
Luminous Flux 320lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.74
Product lifespan approx 20000h
Radiation Angle 36°
Rated luminous flux 320lm
Rating 4W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 35g

Reviews

Be the first to submit a review

Trustpilot