Müller-Licht 401030 LED Bulb GU10 5.5W Warm White EEC G Energy Efficient

MPN
401030
EAN-13
4018412676160
Order Code
10-0056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Müller-Licht 401030 LED bulb is a 5.5 W warm white reflector with a GU10 fitting, suitable for energy-efficient lighting. As a monochrome Retro-LED, it provides consistent and reliable illumination, perfect for home or office settings. This light bulb is ideal for use in areas where warm, inviting lighting is desired.
Type Reflector bulb
Colour White
Dimmable No
Base GU10
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 5.5
Energy Consumption 7 kWh/1000h
Energy efficiency rating G (A - G)
Height 54mm
Length 50mm
Luminous Flux 430lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 36°
Rating 5.5W
Version matte
Weight 30g

Reviews

Be the first to submit a review

Trustpilot