Müller-Licht 401023 LED E-27 Reflector Bulb 4.9W Warm White 63x100mm

MPN
401023
EAN-13
4018412675958
Order Code
10-0053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.84
10+ £4.57
50+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Müller-Licht LED (monochrome) bulb is a 4.9 W reflector bulb equivalent to 40 W, featuring warm white light ideal for cosy settings. With dimensions of 63 mm by 100 mm, it uses an E-27 fitting, making it suitable for standard light fixtures. Typically used in residential or hospitality environments, this energy-efficient bulb offers a comfortable and inviting illumination.
Type Reflector bulb
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 63mm
Dim (Ø x H) 63 mm x 100 mm
Durability rating 25000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 40W
Height 100mm
Ignition time 0.20s
LEDs 1
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.52
Product lifespan approx 25000h
Radiation Angle 120°
Rated luminous flux 470lm
Rating 4.9W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 45g

Reviews

Be the first to submit a review

Trustpilot