Müller-Licht 401001 LED Bulb E-27 8.5W60W Warm White Energy Saving

MPN
401001
EAN-13
4018412675248
Order Code
10-0042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.76
10+ £2.58
50+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

Manufactured by Müller-Licht, the 401001 Retro-LED bulb is an 8.5 W LED light bulb equivalent to a 60 W incandescent. This warm white, monochrome LED is ideal for residential lighting applications. Its E-27 pear shape makes it suitable for most standard light fittings.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Current Consumption 8.5
Durability rating 20000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 102mm
Length 58mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 20000h
Radiation Angle 200°
Rating 8.5W
Version matte
Weight 27g

Reviews

Be the first to submit a review

Trustpilot