Müller-Licht 401000 LED E-27 Warm White 4.5W 55x100mm Energy Saving

MPN
401000
EAN-13
4018412675217
Order Code
10-0041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Müller-Licht 401000 LED bulb features a pear shape design with warm white illumination, offering the equivalent brightness of a 40 W bulb while only using 4.5 W of power. This energy-efficient LED is ideal for standard E-27 fittings and measures 55 mm in diameter and 100 mm in height. Suitable for homes or offices, it provides a cosy and inviting atmosphere with reduced energy consumption.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 55mm
Dim (Ø x H) 55 mm x 100 mm
Durability rating 25000h
Energy Consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 40W
Height 100mm
Ignition time 0.50s
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.52
Product lifespan approx 20000h
Radiation Angle 200°
Rated luminous flux 470lm
Rating 4.5W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte
Weight 39g

Reviews

Be the first to submit a review

Trustpilot